Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTM04-12PB-E005 | |
|---|---|
DigiKey Part Number | 1734-DTM04-12PB-E005-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-12PB-E005 |
Description | REC, 12P, BLK, N, CAP, B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.280" (7.10mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Features Cap (Cover), IP68, IP6K9K |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch 0.165" (4.20mm) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTM04-12PB-E003 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DTM04-12PB-E003-ND | €2.95906 | Parametric Equivalent |
| DTM04-12PC-E003 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DTM04-12PC-E003-ND | €3.06949 | Parametric Equivalent |
| DTM04-12PD-E003 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DTM04-12PD-E003-ND | €2.98094 | Parametric Equivalent |
| DTM04-12PD-E005 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DTM04-12PD-E005-ND | €4.17363 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €3.85234 | €1,348.32 |
| Unit Price without VAT: | €3.85234 |
|---|---|
| Unit Price with VAT: | €4.83469 |



