DTM04-12PB-E003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €3.85234

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €3.06949
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €2.98094
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €4.17363
Datasheet
12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
DTM04-12PB-E003
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DTM04-12PB-E003

DigiKey Part Number
1734-DTM04-12PB-E003-ND
Manufacturer
Manufacturer Product Number
DTM04-12PB-E003
Description
REC, 12P, BLK, N, CAP, B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DTM04-12PB-E003 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.280" (7.10mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Male Pin
Features
Cap (Cover), IP68, IP6K9K
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Pitch
0.165" (4.20mm)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTM04-12PB-E005TE Connectivity Deutsch ICT Connectors01734-DTM04-12PB-E005-ND€3.85234Parametric Equivalent
DTM04-12PC-E003TE Connectivity Deutsch ICT Connectors01734-DTM04-12PC-E003-ND€3.06949Parametric Equivalent
DTM04-12PD-E003TE Connectivity Deutsch ICT Connectors01734-DTM04-12PD-E003-ND€2.98094Parametric Equivalent
DTM04-12PD-E005TE Connectivity Deutsch ICT Connectors01734-DTM04-12PD-E005-ND€4.17363Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
350€2.95906€1,035.67
Manufacturers Standard Package
Unit Price without VAT:€2.95906
Unit Price with VAT:€3.71362