

4-5353512-0 | |
|---|---|
DigiKey Part Number | A111202TR-ND - Tape & Reel (TR) A111202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-5353512-0 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-5353512-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.59000 | €5.59 |
| 10 | €4.56000 | €45.60 |
| 100 | €3.71780 | €371.78 |
| 500 | €3.22364 | €1,611.82 |
| 1 000 | €3.15279 | €3,152.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €7.73055 | €46,383.30 |
| Unit Price without VAT: | €5.59000 |
|---|---|
| Unit Price with VAT: | €7.01545 |



