

4-5353515-0 | |
|---|---|
DigiKey Part Number | A111203TR-ND - Tape & Reel (TR) A111203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-5353515-0 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-5353515-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.043" (1.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.12000 | €5.12 |
| 10 | €4.17200 | €41.72 |
| 100 | €3.40160 | €340.16 |
| 500 | €2.94952 | €1,474.76 |
| 1 000 | €2.86080 | €2,860.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €7.62879 | €45,772.74 |
| Unit Price without VAT: | €5.12000 |
|---|---|
| Unit Price with VAT: | €6.42560 |


