

4-5353512-5 | |
|---|---|
DigiKey Part Number | 4-5353512-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-5353512-5 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | 4-5353512-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €5.31470 | €15,944.10 |
| Unit Price without VAT: | €5.31470 |
|---|---|
| Unit Price with VAT: | €6.66995 |


