Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-2232979-8 | |
|---|---|
DigiKey Part Number | 17-4-2232979-8-ND |
Manufacturer | |
Manufacturer Product Number | 4-2232979-8 |
Description | SGI2.0 PLUG ASSEMBLY 8P, KEY B,B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2232979-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971030-8 | TE Connectivity AMP Connectors | 0 | 1-1971030-8-ND | €0.13430 | Parametric Equivalent |
| 1-2232979-8 | TE Connectivity AMP Connectors | 14 400 | 17-1-2232979-8-ND | €0.31000 | Parametric Equivalent |
| 1-2350224-8 | TE Connectivity AMP Connectors | 44 432 | 17-1-2350224-8-ND | €0.20000 | Parametric Equivalent |
| 1971030-8 | TE Connectivity AMP Connectors | 0 | 1971030-8-ND | €0.12651 | Parametric Equivalent |
| 2-1971030-8 | TE Connectivity AMP Connectors | 0 | 2-1971030-8-ND | €0.09027 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 400 | €0.12236 | €1,761.98 |
| Unit Price without VAT: | €0.12236 |
|---|---|
| Unit Price with VAT: | €0.15356 |









