Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1971030-8 | |
|---|---|
DigiKey Part Number | 1-1971030-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971030-8 |
Description | CONN PLUG HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Red 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971030-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2232979-8 | TE Connectivity AMP Connectors | 14 400 | 17-1-2232979-8-ND | €0.31000 | Parametric Equivalent |
| 1-2350224-8 | TE Connectivity AMP Connectors | 44 432 | 17-1-2350224-8-ND | €0.20000 | Parametric Equivalent |
| 1971030-8 | TE Connectivity AMP Connectors | 0 | 1971030-8-ND | €0.12651 | Parametric Equivalent |
| 2-1971030-8 | TE Connectivity AMP Connectors | 0 | 2-1971030-8-ND | €0.09027 | Parametric Equivalent |
| 2-2350224-8 | TE Connectivity AMP Connectors | 3 380 | 17-2-2350224-8-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | €0.13430 | €859.52 |
| Unit Price without VAT: | €0.13430 |
|---|---|
| Unit Price with VAT: | €0.16855 |









