3-1971030-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.13430
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14 400
Unit Price: €0.31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 44 432
Unit Price: €0.20000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.12651
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.09027
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 380
Unit Price: €0.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.12236
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €0.34161
Datasheet
8 Rectangular Connectors - Housings Plug Yellow 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1971030-8

DigiKey Part Number
3-1971030-8-ND
Manufacturer
Manufacturer Product Number
3-1971030-8
Description
CONN PLUG HSG 8POS 2.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Yellow 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1971030-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1971030-8TE Connectivity AMP Connectors01-1971030-8-ND€0.13430Parametric Equivalent
1-2232979-8TE Connectivity AMP Connectors14 40017-1-2232979-8-ND€0.31000Parametric Equivalent
1-2350224-8TE Connectivity AMP Connectors44 43217-1-2350224-8-ND€0.20000Parametric Equivalent
1971030-8TE Connectivity AMP Connectors01971030-8-ND€0.12651Parametric Equivalent
2-1971030-8TE Connectivity AMP Connectors02-1971030-8-ND€0.09027Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 400€0.12214€781.70
Manufacturers Standard Package
Unit Price without VAT:€0.12214
Unit Price with VAT:€0.15329