2327576-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 47 038
Unit Price: €0.48000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.15018
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 695
Unit Price: €0.18000
Datasheet

Parametric Equivalent


JAM
In Stock: 996
Unit Price: €0.39000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 35 812
Unit Price: €0.14000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: €0.11296
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: €0.11296
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: €0.11830
Datasheet
6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2327576-1

DigiKey Part Number
17-2327576-1-ND
Manufacturer
Manufacturer Product Number
2327576-1
Description
06P SL156 HSG NO3P THRU BD LTH U
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1744416-6TE Connectivity AMP Connectors47 038A116478-ND€0.48000Parametric Equivalent
1744496-6TE Connectivity AMP Connectors017-1744496-6-ND€0.15018Parametric Equivalent
14L-606-210-AA2EDAC Inc.695151-14L-606-210-AA2-ND€0.18000Parametric Equivalent
SVK40-06HGJAM9964285-SVK40-06HG-ND€0.39000Parametric Equivalent
VHR-6NJST Sales America Inc.35 812455-1187-ND€0.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2 000€0.15734€314.68
Manufacturers Standard Package
Unit Price without VAT:€0.15734
Unit Price with VAT:€0.19746