Parametric Equivalent
Parametric Equivalent

1744496-6 | |
|---|---|
DigiKey Part Number | 17-1744496-6-ND |
Manufacturer | |
Manufacturer Product Number | 1744496-6 |
Description | CONN RCPT HSG 6POS 3.96MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744496-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.15018 | €750.90 |
| Unit Price without VAT: | €0.15018 |
|---|---|
| Unit Price with VAT: | €0.18848 |






