Parametric Equivalent
Parametric Equivalent

VHRR-6N | |
|---|---|
DigiKey Part Number | 455-VHRR-6N-ND |
Manufacturer | |
Manufacturer Product Number | VHRR-6N |
Description | VH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHR-6N | JST Sales America Inc. | 34 489 | 455-1187-ND | €0.14000 | Parametric Equivalent |
| VHR-6N-BK | JST Sales America Inc. | 0 | 455-VHR-6N-BK-ND | €0.12552 | Parametric Equivalent |
| VHR-6N-BL | JST Sales America Inc. | 0 | 455-VHR-6N-BL-ND | €0.11296 | Parametric Equivalent |
| 14L-606-210-AA2 | EDAC Inc. | 695 | 151-14L-606-210-AA2-ND | €0.18000 | Parametric Equivalent |
| 1744416-6 | TE Connectivity AMP Connectors | 47 038 | A116478-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.11830 | €59.15 |
| Unit Price without VAT: | €0.11830 |
|---|---|
| Unit Price with VAT: | €0.14847 |







