
NR5040T220M | |
|---|---|
DigiKey Part Number | 587-2368-2-ND - Tape & Reel (TR) 587-2368-1-ND - Cut Tape (CT) 587-2368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR5040T220M |
Description | FIXED IND 22UH 1.4A 163.8 MOHM |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 163.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR5040T220M Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 163.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBD5050YKL220M | Taiyo Yuden | 1 500 | 587-LSXBD5050YKL220MCT-ND | €0.13517 | Direct |
| LBXND5050YKL220MMG | Taiyo Yuden | 0 | 587-LBXND5050YKL220MMGTR-ND | €0.18055 | MFR Recommended |
| LCXND5050YKL220MMG | Taiyo Yuden | 568 | 587-LCXND5050YKL220MMGCT-ND | €0.35000 | MFR Recommended |
| LLXND5050YKL220MMG | Taiyo Yuden | 0 | 587-LLXND5050YKL220MMGTR-ND | €0.10646 | MFR Recommended |
| LMXND5050YKL220MMG | Taiyo Yuden | 0 | 587-LMXND5050YKL220MMGTR-ND | €0.18055 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.21500 | €2.15 |
| 100 | €0.17690 | €17.69 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

