
LSXBD5050YKL220M | |
|---|---|
DigiKey Part Number | 587-LSXBD5050YKL220MTR-ND - Tape & Reel (TR) 587-LSXBD5050YKL220MCT-ND - Cut Tape (CT) 587-LSXBD5050YKL220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD5050YKL220M |
Description | FIXED IND 22UH 1.4A 126 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.4 A 126mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 126mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050YKL220MMG | Taiyo Yuden | 0 | 587-LBXND5050YKL220MMGTR-ND | €0.18055 | MFR Recommended |
| LCXND5050YKL220MMG | Taiyo Yuden | 568 | 587-LCXND5050YKL220MMGCT-ND | €0.35000 | MFR Recommended |
| LMXND5050YKL220MMG | Taiyo Yuden | 0 | 587-LMXND5050YKL220MMGTR-ND | €0.18055 | MFR Recommended |
| LSXND5050YKL220MMG | Taiyo Yuden | 356 | 587-LSXND5050YKL220MMGCT-ND | €0.21000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.13517 | €202.76 |
| Unit Price without VAT: | €0.13517 |
|---|---|
| Unit Price with VAT: | €0.16964 |

