
LSXND5050YKL220MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050YKL220MMGTR-ND - Tape & Reel (TR) 587-LSXND5050YKL220MMGCT-ND - Cut Tape (CT) 587-LSXND5050YKL220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050YKL220MMG |
Description | FIXED IND 22UH 1.4A 163.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 1.4 A 163.8mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 163.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17200 | €1.72 |
| 25 | €0.15880 | €3.97 |
| 50 | €0.14980 | €7.49 |
| 100 | €0.14130 | €14.13 |
| 250 | €0.13064 | €32.66 |
| 500 | €0.12316 | €61.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.11219 | €168.28 |
| 3 000 | €0.10578 | €317.34 |
| 4 500 | €0.10221 | €459.94 |
| 7 500 | €0.09788 | €734.10 |
| 10 500 | €0.09513 | €998.87 |
| 15 000 | €0.09230 | €1,384.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

