
LMXND5050YKL220MMG | |
|---|---|
DigiKey Part Number | 587-LMXND5050YKL220MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND5050YKL220MMG |
Description | FIXED IND 22UH 1.4A 126 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 1.4 A 126mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 126mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.18055 | €270.82 |
| Unit Price without VAT: | €0.18055 |
|---|---|
| Unit Price with VAT: | €0.22659 |

