MMAST105SB5103KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00674
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9 800
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00674
Datasheet

Parametric Equivalent


TDK
In Stock: 102 112
Unit Price: €0.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 30 184
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19 900
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22 463
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00249
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 41 022
Unit Price: €0.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 47 075
Unit Price: €0.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.13559
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAST105SB5103KFNA01

DigiKey Part Number
587-MMAST105SB5103KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMAST105SB5103KFNA01
Description
CAP CER 10000PF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMAST105SB5103KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBAST105SB5103KFNA01Taiyo Yuden0587-MBAST105SB5103KFNA01TR-ND€0.00674Parametric Equivalent
MCAST105SB5103KFNA01Taiyo Yuden9 800587-MCAST105SB5103KFNA01CT-ND€0.08000Parametric Equivalent
MCAST105SB5103KFNA1JTaiyo Yuden0587-MCAST105SB5103KFNA1JTR-ND€0.00674Parametric Equivalent
C1005X5R1E103K050BATDK102 112445-7386-1-ND€0.08000Parametric Equivalent
CGA2B2X5R1E103K050BATDK30 184445-12173-1-ND€0.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00674€67.40
Manufacturers Standard Package
Unit Price without VAT:€0.00674
Unit Price with VAT:€0.00846