
MCAST105SB5103KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST105SB5103KFNA01TR-ND - Tape & Reel (TR) 587-MCAST105SB5103KFNA01CT-ND - Cut Tape (CT) 587-MCAST105SB5103KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST105SB5103KFNA01 |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST105SB5103KFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X5R1E103K050BA | TDK | 30 184 | 445-12173-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01640 | €1.64 |
| 500 | €0.01168 | €5.84 |
| 1 000 | €0.01024 | €10.24 |
| 2 500 | €0.00873 | €21.82 |
| 5 000 | €0.00782 | €39.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00707 | €70.70 |
| 20 000 | €0.00646 | €129.20 |
| 30 000 | €0.00615 | €184.50 |
| 50 000 | €0.00581 | €290.50 |
| 70 000 | €0.00562 | €393.40 |
| 100 000 | €0.00542 | €542.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

