

CGA2B2X5R1E103K050BA | |
|---|---|
DigiKey Part Number | 445-12173-2-ND - Tape & Reel (TR) 445-12173-1-ND - Cut Tape (CT) 445-12173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1E103K050BA |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1E103K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01800 | €0.90 |
| 100 | €0.01540 | €1.54 |
| 500 | €0.01090 | €5.45 |
| 1 000 | €0.00954 | €9.54 |
| 2 500 | €0.00811 | €20.27 |
| 5 000 | €0.00726 | €36.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00637 | €63.70 |
| 20 000 | €0.00581 | €116.20 |
| 30 000 | €0.00553 | €165.90 |
| 50 000 | €0.00521 | €260.50 |
| 70 000 | €0.00503 | €352.10 |
| 100 000 | €0.00486 | €486.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

