SK320B R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 8 350
Unit Price: €0.57000
Datasheet

Similar


Comchip Technology
In Stock: 3 186
Unit Price: €0.59000
Datasheet

Similar


Comchip Technology
In Stock: 22 408
Unit Price: €0.74000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.24873
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.07880
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.09883
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 59 167
Unit Price: €0.72000
Datasheet

Similar


STMicroelectronics
In Stock: 8 192
Unit Price: €0.64000
Datasheet
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK320B R5G

DigiKey Part Number
SK320BR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK320B R5G
Description
DIODE SCHOTTKY 200V 3A DO214AA
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK320B R5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types