
CDBB1200-HF | |
|---|---|
DigiKey Part Number | 641-1711-2-ND - Tape & Reel (TR) 641-1711-1-ND - Cut Tape (CT) 641-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB1200-HF |
Description | DIODE SCHOTTKY 200V 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.34300 | €3.43 |
| 100 | €0.22000 | €22.00 |
| 500 | €0.16658 | €83.29 |
| 1 000 | €0.14937 | €149.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12747 | €382.41 |
| 6 000 | €0.11618 | €697.08 |
| 9 000 | €0.11081 | €997.29 |
| 15 000 | €0.10449 | €1,567.35 |
| 21 000 | €0.10348 | €2,173.08 |
| 30 000 | €0.09359 | €2,807.70 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |

