
CDBB2200-HF | |
|---|---|
DigiKey Part Number | 641-1716-2-ND - Tape & Reel (TR) 641-1716-1-ND - Cut Tape (CT) 641-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB2200-HF |
Description | DIODE SCHOTTKY 200V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB2200-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36900 | €3.69 |
| 100 | €0.23690 | €23.69 |
| 500 | €0.17994 | €89.97 |
| 1 000 | €0.16154 | €161.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13816 | €414.48 |
| 6 000 | €0.12565 | €753.90 |
| 9 000 | €0.12038 | €1,083.42 |
| 15 000 | €0.11403 | €1,710.45 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

