


SMBJ6.5AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ6.5AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5AQ-TP |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11865 | €355.95 |
| 6 000 | €0.10825 | €649.50 |
| 9 000 | €0.10294 | €926.46 |
| 15 000 | €0.09699 | €1,454.85 |
| 21 000 | €0.09346 | €1,962.66 |
| 30 000 | €0.09003 | €2,700.90 |
| 75 000 | €0.08578 | €6,433.50 |
| Unit Price without VAT: | €0.11865 |
|---|---|
| Unit Price with VAT: | €0.14891 |















