



SMBJ6.5A-TP | |
|---|---|
DigiKey Part Number | SMBJ6.5A-TPMSTR-ND - Tape & Reel (TR) SMBJ6.5A-TPMSCT-ND - Cut Tape (CT) SMBJ6.5A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5A-TP |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18100 | €1.81 |
| 100 | €0.12260 | €12.26 |
| 500 | €0.09430 | €47.15 |
| 1 000 | €0.08487 | €84.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07849 | €235.47 |
| 6 000 | €0.07814 | €468.84 |
| 9 000 | €0.06308 | €567.72 |
| 21 000 | €0.06056 | €1,271.76 |
| 30 000 | €0.05812 | €1,743.60 |
| 75 000 | €0.05276 | €3,957.00 |
| 150 000 | €0.05144 | €7,716.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

