


SMBJ6.5AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ6.5AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5AHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11858 | €355.74 |
| 6 000 | €0.10818 | €649.08 |
| 9 000 | €0.10288 | €925.92 |
| 15 000 | €0.09693 | €1,453.95 |
| 21 000 | €0.09340 | €1,961.40 |
| 30 000 | €0.08997 | €2,699.10 |
| 75 000 | €0.08573 | €6,429.75 |
| Unit Price without VAT: | €0.11858 |
|---|---|
| Unit Price with VAT: | €0.14882 |














