MMK5333J63J01L16.5TR16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.10229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.09771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.10098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.10229
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4 855
Unit Price: €1.58000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.51811
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.51811
Datasheet

Parametric Equivalent


TDK
In Stock: 47 775
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.26759
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.24861
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.24861
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.24025
Datasheet
New at DigiKey
0.033 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5333J63J01L16.5TR16

DigiKey Part Number
399-MMK5333J63J01L16.5TR16TR-ND
Manufacturer
Manufacturer Product Number
MMK5333J63J01L16.5TR16
Description
.033UF 63.0V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5333J100J01L16.5TR16KEMET0399-MMK5333J100J01L16.5TR16TR-ND€0.10229Parametric Equivalent
MMK5333J100J01L4BULKKEMET0399-MMK5333J100J01L4BULK-ND€0.09771Parametric Equivalent
MMK5333J63J01L16.5TA18KEMET0399-MMK5333J63J01L16.5TA18TB-ND€0.10098Parametric Equivalent
MMK5333J63J01L16.5TR18KEMET0399-MMK5333J63J01L16.5TR18TR-ND€0.10229Parametric Equivalent
168333J100C-FCornell Dubilier Knowles4 855168333J100C-F-ND€1.58000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7 500€0.20286€1,521.45
Unit Price without VAT:€0.20286
Unit Price with VAT:€0.25459