Similar

MMK5333J100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5333J100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5333J100J01L4BULK |
Description | 33NF10 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC2330Z350K | KEMET | 1 231 | 399-18615-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.09771 | €586.26 |
| Unit Price without VAT: | €0.09771 |
|---|---|
| Unit Price with VAT: | €0.12263 |


