C0805C103K4REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 282
Unit Price: €0.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 60 913
Unit Price: €0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03108
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 409
Unit Price: €0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.07074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.17007
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00618
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3 938
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.04463
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03401
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C103K4REC7210

DigiKey Part Number
C0805C103K4REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C103K4REC7210
Description
CAP CER 0805 10NF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K4REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02460€246.00
Manufacturers Standard Package
Unit Price without VAT:€0.02460
Unit Price with VAT:€0.03087