


C0805C103K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K4RECTUTR-ND - Tape & Reel (TR) 399-C0805C103K4RECTUCT-ND - Cut Tape (CT) 399-C0805C103K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K4RECTU |
Description | CAP CER 0805 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.06820 | €6.82 |
| 500 | €0.05234 | €26.17 |
| 1 000 | €0.04743 | €47.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04008 | €160.32 |
| 8 000 | €0.03736 | €298.88 |
| 12 000 | €0.03599 | €431.88 |
| 20 000 | €0.03448 | €689.60 |
| 28 000 | €0.03359 | €940.52 |
| 40 000 | €0.03274 | €1,309.60 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

