Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B103K160CT | |
|---|---|
DigiKey Part Number | 1292-0805B103K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B103K160CT |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B103K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207039 | Würth Elektronik | 3 873 | 732-8039-1-ND | €0.13000 | Parametric Equivalent |
| C0805C103K4RACAUTO | KEMET | 242 | 399-C0805C103K4RACAUTOCT-ND | €0.14000 | Parametric Equivalent |
| C0805C103K4RACTU | KEMET | 32 543 | 399-C0805C103K4RACTUCT-ND | €0.10000 | Parametric Equivalent |
| C0805C103K4RALTU | KEMET | 0 | 399-C0805C103K4RALTUTR-ND | €0.05798 | Parametric Equivalent |
| C0805C103K4REC | KEMET | 0 | C0805C103K4REC-ND | €0.03390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00618 | €24.72 |
| Unit Price without VAT: | €0.00618 |
|---|---|
| Unit Price with VAT: | €0.00776 |






