150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE500ARA151MJC5G

DigiKey Part Number
565-HHXE500ARA151MJC5GTR-ND - Tape & Reel (TR)
565-HHXE500ARA151MJC5GCT-ND - Cut Tape (CT)
565-HHXE500ARA151MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE500ARA151MJC5G
Description
CAP ALUM POLY HYB 150UF 50V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXE500ARA151MJC5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.504" (12.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
19mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXE500GRA151MJC5GChemi-Con400565-HHXE500GRA151MJC5GCT-ND€1.55000Parametric Equivalent
50PHV150M10X12.5Rubycon2 7931189-50PHV150M10X12.5CT-ND€2.24000Parametric Equivalent
In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.36000€2.36
10€1.56600€15.66
50€1.23760€61.88
100€1.13380€113.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.97585€390.34
800€0.91630€733.04
1 200€0.88624€1,063.49
2 000€0.85275€1,705.50
2 800€0.83307€2,332.60
4 000€0.81407€3,256.28
Manufacturers Standard Package
Unit Price without VAT:€2.36000
Unit Price with VAT:€2.96180