
50PHV150M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-50PHV150M10X12.5TR-ND - Tape & Reel (TR) 1189-50PHV150M10X12.5CT-ND - Cut Tape (CT) 1189-50PHV150M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PHV150M10X12.5 |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.47600 | €14.76 |
| 50 | €1.16120 | €58.06 |
| 100 | €1.06190 | €106.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.91058 | €364.23 |
| 800 | €0.85351 | €682.81 |
| 1 200 | €0.82473 | €989.68 |
| 2 000 | €0.79265 | €1,585.30 |
| 2 800 | €0.77379 | €2,166.61 |
| 4 000 | €0.75558 | €3,022.32 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.81120 |

