
HHXE500GRA151MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE500GRA151MJC5GTR-ND - Tape & Reel (TR) 565-HHXE500GRA151MJC5GCT-ND - Cut Tape (CT) 565-HHXE500GRA151MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE500GRA151MJC5G |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.504" (12.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 19mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PHV150M10X12.5 | Rubycon | 2 793 | 1189-50PHV150M10X12.5CT-ND | €2.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.01200 | €10.12 |
| 50 | €0.78520 | €39.26 |
| 100 | €0.71370 | €71.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.60478 | €241.91 |
| 800 | €0.56366 | €450.93 |
| 1 200 | €0.54292 | €651.50 |
| 2 000 | €0.51980 | €1,039.60 |
| 2 800 | €0.50620 | €1,417.36 |
| 4 000 | €0.49307 | €1,972.28 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.94525 |

