
HHXE500ARA151MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE500ARA151MJC5GTR-ND - Tape & Reel (TR) 565-HHXE500ARA151MJC5GCT-ND - Cut Tape (CT) 565-HHXE500ARA151MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE500ARA151MJC5G |
Description | CAP ALUM POLY HYB 150UF 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE500ARA151MJC5G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE500GRA151MJC5G | Chemi-Con | 400 | 565-HHXE500GRA151MJC5GCT-ND | €1.55000 | Parametric Equivalent |
| 50PHV150M10X12.5 | Rubycon | 2 793 | 1189-50PHV150M10X12.5CT-ND | €2.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €1.56600 | €15.66 |
| 50 | €1.23760 | €61.88 |
| 100 | €1.13380 | €113.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.97585 | €390.34 |
| 800 | €0.91630 | €733.04 |
| 1 200 | €0.88624 | €1,063.49 |
| 2 000 | €0.85275 | €1,705.50 |
| 2 800 | €0.83307 | €2,332.60 |
| 4 000 | €0.81407 | €3,256.28 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.96180 |

