4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG4R3C50NT

DigiKey Part Number
4713-GMC10CG4R3C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG4R3C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG4R3C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG4R3C50NT
Description
CAP0603 COG 4.3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C439C5GACTUKEMET4 879399-C0603C439C5GACTUCT-ND€0.34000Parametric Equivalent
CBR06C439C5GACKEMET729399-CBR06C439C5GACCT-ND€0.14000Parametric Equivalent
CC0603CRNPO9BN4R3YAGEO22 470311-3858-1-ND€0.08000Parametric Equivalent
CL10C4R3CB8NNNCSamsung Electro-Mechanics1721276-2309-1-ND€0.08000Parametric Equivalent
GRM1885C1H4R3CA01DMurata Electronics36 380490-13349-1-ND€0.10000Parametric Equivalent
In-Stock: 3 635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05000€0.50
50€0.03480€1.74
100€0.03020€3.02
500€0.02222€11.11
1 000€0.01979€19.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01614€64.56
8 000€0.01478€118.24
12 000€0.01411€169.32
20 000€0.01336€267.20
28 000€0.01292€361.76
40 000€0.01250€500.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295