4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C439C5GAC

DigiKey Part Number
399-CBR06C439C5GACTR-ND - Tape & Reel (TR)
399-CBR06C439C5GACCT-ND - Cut Tape (CT)
399-CBR06C439C5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C439C5GAC
Description
CAP CER 4.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C439C5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07700€0.77
50€0.05420€2.71
100€0.04720€4.72
500€0.03548€17.74
1 000€0.03188€31.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.02649€105.96
8 000€0.02449€195.92
12 000€0.02349€281.88
20 000€0.02238€447.60
28 000€0.02174€608.72
40 000€0.02111€844.40
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570