
CL10C4R3CB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2309-2-ND - Tape & Reel (TR) 1276-2309-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10C4R3CB8NNNC |
Description | CAP CER 4.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C4R3CB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A4R3CAT2A | KYOCERA AVX | 12 926 | 478-10322-1-ND | €0.17000 | Direct |
| C0603C439C1GACTU | KEMET | 0 | 399-C0603C439C1GACTUTR-ND | €0.09370 | Upgrade |
| C0603C439C5GACTU | KEMET | 4 879 | 399-C0603C439C5GACTUCT-ND | €0.34000 | Parametric Equivalent |
| CBR06C439C5GAC | KEMET | 729 | 399-CBR06C439C5GACCT-ND | €0.14000 | Parametric Equivalent |
| CC0603CRNPO9BN4R3 | YAGEO | 22 470 | 311-3858-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02400 | €1.20 |
| 100 | €0.02060 | €2.06 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

