L180-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L180-B

L180-B

DigiKey Part Number
1091-1232-ND
Manufacturer
Manufacturer Product Number
L180-B
Description
ROCKER BOOT CLEAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Rocker Boot
For Use With/Related Products
8600 Series
Features
Antimicrobial
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Clear
Material
-
Operating Temperature
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.25180€225.18
Unit Price without VAT:€2.25180
Unit Price with VAT:€2.82601