



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 21.90mm x 19.30mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.08000 | €6.08 |
10 | €5.24400 | €52.44 |
25 | €4.94520 | €123.63 |
50 | €4.73000 | €236.50 |
100 | €4.52390 | €452.39 |
250 | €4.26460 | €1,066.15 |
500 | €4.07800 | €2,039.00 |
1 000 | €3.89920 | €3,899.20 |
Unit Price without VAT: | €6.08000 |
---|---|
Unit Price with VAT: | €7.63040 |