H8650VBBB-577W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H8650VBBB-577W

H8650VBBBEN577W

DigiKey Part Number
1091-1071-ND
Manufacturer
Manufacturer Product Number
H8650VBBBEN577W
Description
SWITCH ROCKER DPST 10A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
277 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 21.90mm x 19.30mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.75000€6.75
10€5.82700€58.27
25€5.49480€137.37
50€5.25560€262.78
100€5.02650€502.65
250€4.73844€1,184.61
500€4.53110€2,265.55
1 000€4.33244€4,332.44
Manufacturers Standard Package
Unit Price without VAT:€6.75000
Unit Price with VAT:€8.47125