Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10GXS12006A1000 | |
|---|---|
DigiKey Part Number | BEL31104-1000-ND |
Manufacturer | |
Manufacturer Product Number | 10GXS12006A1000 |
Description | CAT6A 4PR U/UTP CMR RIB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.275" (6.99mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Blue |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10GXS12 0061000 | Belden Inc. | 2 | BEL31095-1000-ND | €0.62518 | Parametric Equivalent |
| 10GXS32 0061000 | Belden Inc. | 0 | BEL31161-1000-ND | €0.65526 | Parametric Equivalent |
| 10GXS32006A1000 | Belden Inc. | 2 000 | BEL31170-1000-ND | €0.68148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.62518 | €625.18 |
| Unit Price without VAT: | €0.62518 |
|---|---|
| Unit Price with VAT: | €0.78460 |




