
10GXS32006A1000 | |
|---|---|
DigiKey Part Number | BEL31170-1000-ND |
Manufacturer | |
Manufacturer Product Number | 10GXS32006A1000 |
Description | CAT6A 4PRB U/UTP CMR RIB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.278" (7.06mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Blue |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.68148 | €681.48 |
| 2 000 | €0.64752 | €1,295.04 |
| 3 000 | €0.62829 | €1,884.87 |
| 5 000 | €0.60471 | €3,023.55 |
| 7 000 | €0.58956 | €4,126.92 |
| 10 000 | €0.57382 | €5,738.20 |
| Unit Price without VAT: | €0.68148 |
|---|---|
| Unit Price with VAT: | €0.85526 |

