8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GXS12 0061000

DigiKey Part Number
BEL31095-1000-ND
Manufacturer
Manufacturer Product Number
10GXS12 0061000
Description
CAT6A 4PR U/UTP CMR REEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.275" (6.99mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Blue
Packaging
Spool
Ratings
UL Style CMR
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Network
Conductor Strand
Solid
Conductor Insulation
Polyolefin (PO)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10GXS32006A1000Belden Inc.2 000BEL31170-1000-ND€0.68148Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€0.62518€625.18
2 000€0.60447€1,208.94
Manufacturers Standard Package
Unit Price without VAT:€0.62518
Unit Price with VAT:€0.78460