S-1000C30-N4T1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €60.51200
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €66.19233
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €58.54300
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €58.54300
Datasheet
SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000C30-N4T1U

DigiKey Part Number
1662-2850-2-ND - Tape & Reel (TR)
1662-2850-1-ND - Cut Tape (CT)
1662-2850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1000C30-N4T1U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.50400€5.04
25€0.45360€11.34
100€0.39810€39.81
250€0.37168€92.92
500€0.35572€177.86
1 000€0.34258€342.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.32635€979.05
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.87850