
S-1009C30I-N4T1U | |
---|---|
DigiKey Part Number | 1662-2279-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009C30I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.35698 | €1,070.94 |
6 000 | €0.34844 | €2,090.64 |
9 000 | €0.34416 | €3,097.44 |
15 000 | €0.33941 | €5,091.15 |
21 000 | €0.33664 | €7,069.44 |
Unit Price without VAT: | €0.35698 |
---|---|
Unit Price with VAT: | €0.44801 |