
S-80830CLNB-B6PT2G | |
---|---|
DigiKey Part Number | S-80830CLNB-B6PT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80830CLNB-B6PT2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.31573 | €947.19 |
6 000 | €0.30800 | €1,848.00 |
9 000 | €0.30413 | €2,737.17 |
15 000 | €0.29984 | €4,497.60 |
21 000 | €0.29734 | €6,244.14 |
Unit Price without VAT: | €0.31573 |
---|---|
Unit Price with VAT: | €0.39624 |