


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.16000 | €23.16 |
| 10 | €17.86400 | €178.64 |
| 25 | €16.18000 | €404.50 |
| 50 | €15.04220 | €752.11 |
| 100 | €14.01110 | €1,401.11 |
| 250 | €12.79612 | €3,199.03 |
| 500 | €11.97816 | €5,989.08 |
| Unit Price without VAT: | €23.16000 |
|---|---|
| Unit Price with VAT: | €29.06580 |




