26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3CWK-2606R

DigiKey Part Number
M3CWK-2606R-ND
Manufacturer
Manufacturer Product Number
M3CWK-2606R
Description
IDC CABLE - MKC26K/MC26M/MPL26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.85000€18.85
10€14.52200€145.22
25€13.14480€328.62
50€12.21380€610.69
100€11.37000€1,137.00
250€10.37540€2,593.85
500€9.70558€4,852.79
Manufacturers Standard Package
Unit Price without VAT:€18.85000
Unit Price with VAT:€23.65675
Alternate Color
IDC CABLE - MKC26K/MC26G/MPL26K
In-Stock: 0
Unit Price: €18.44000
Alternate Length
IDC CABLE - MKC26K/MC26M/MPL26K
In-Stock: 0
Unit Price: €20.59000
IDC CABLE - MKC26K/MC26M/MPL26K
In-Stock: 0
Unit Price: €23.16000