


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.75000 | €20.75 |
| 10 | €15.99700 | €159.97 |
| 25 | €14.48360 | €362.09 |
| 50 | €13.46140 | €673.07 |
| 100 | €12.53470 | €1,253.47 |
| 250 | €11.44260 | €2,860.65 |
| 500 | €10.70734 | €5,353.67 |
| Unit Price without VAT: | €20.75000 |
|---|---|
| Unit Price with VAT: | €26.04125 |




