
74LVC244APW,118 | |
|---|---|
DigiKey Part Number | 1727-2875-2-ND - Tape & Reel (TR) 1727-2875-1-ND - Cut Tape (CT) 1727-2875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC244APW,118 |
Description | IC BUFF 1.2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC244APW,118 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX244MTC | onsemi | 540 | 74LCX244MTC-ND | €0.65000 | Similar |
| 74LCX244MTCX | onsemi | 3 631 | 74LCX244MTCXCT-ND | €0.65000 | Similar |
| 74LVC244ADTR2G | onsemi | 112 125 | 74LVC244ADTR2GOSTR-ND | €0.14448 | Similar |
| CLVC244AQPWRG4Q1 | Texas Instruments | 45 790 | 296-23657-1-ND | €0.63000 | Similar |
| MC74LCX244DT | Rochester Electronics, LLC | 13 930 | 2156-MC74LCX244DT-ON-ND | €0.17848 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14600 | €1.46 |
| 25 | €0.12960 | €3.24 |
| 100 | €0.11100 | €11.10 |
| 250 | €0.10212 | €25.53 |
| 500 | €0.09676 | €48.38 |
| 1 000 | €0.09235 | €92.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.08770 | €219.25 |
| 5 000 | €0.08489 | €424.45 |
| 7 500 | €0.08349 | €626.17 |
| 12 500 | €0.08193 | €1,024.12 |
| 17 500 | €0.08102 | €1,417.85 |
| 25 000 | €0.08015 | €2,003.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |









