
74LVC1G00W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G00W5-7DITR-ND - Tape & Reel (TR) 74LVC1G00W5-7DICT-ND - Cut Tape (CT) 74LVC1G00W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00W5-7 |
Description | IC GATE NAND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G00W5-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07800 | €1.95 |
| 100 | €0.06610 | €6.61 |
| 250 | €0.06040 | €15.10 |
| 500 | €0.05700 | €28.50 |
| 1 000 | €0.05417 | €54.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05069 | €152.07 |
| 6 000 | €0.04898 | €293.88 |
| 9 000 | €0.04813 | €433.17 |
| 15 000 | €0.04718 | €707.70 |
| 21 000 | €0.04663 | €979.23 |
| 30 000 | €0.04610 | €1,383.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |









